088201 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 088201
Order No.: 28G0195
EAN: 4050143006397
MPN:
088201
NBB5-18GM40-Z0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.8248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.82 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8248 €
2 pcs.
78.7423 €
3 pcs.
76.7788 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-18GM40-Z0-V1, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, Extended temperature range.
Features
- 2-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |