326161-0108 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, antivalent, 15 mA, 326161-0108

Order No.: 28G2121
EAN: 4050143423903
MPN:
326161-0108
NBB5-18GM50-A2
326161-0108 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.0620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.06 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0620 €
2 pcs.
79.7419 €
3 pcs.
76.6717 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB5-18GM50-A2, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 5 mm
Assembly flush mounting M18, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 56 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes