904075 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 904075
Order No.: 28G2860
EAN: 4050143056576
MPN:
904075
NMB1,5-8GM65-E2-FE-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.1240 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
166.12 € *
Price list
Quantity
Price per unit*
1 pcs.
166.1240 €
2 pcs.
162.0780 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB1,5-8GM65-E2-FE-V3, PEPPERL+FUCHS
Inductive sensor, Stainless steel sensing face, Sensing range 1.5 mm.
Features
- 3-wire DC
- Ferrous targets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |