70173380 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70173380

Order No.: 28G2823
EAN: 4050143595860
MPN:
70173380
NJ2-12GM50-WO-6M
70173380 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.5766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
165.58 € *
Price list
Quantity
Price per unit*
1 pcs.
165.5766 €
2 pcs.
161.5306 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-12GM50-WO-6M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, 2-wire AC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 6 m
Degree of protection (IP) IP67
diameter 12 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes