025998 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 025998

Order No.: 28G0095
EAN: 4050143002443
MPN:
025998
NJ2-12GM50-WS
025998 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.3791 € *
Available: 1 pcs.
Total Price:
153.38 € *
Price list
Quantity
Price per unit*
1 pcs.
153.3791 €
2 pcs.
149.6425 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-12GM50-WS, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, 2-wire AC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes