302463 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 9 mA, 302463

Order No.: 28G1367
EAN: 4050143154999
MPN:
302463
NJ2-12GM40-E2-Y302463
302463 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.8793 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.88 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8793 €
2 pcs.
149.1546 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-12GM40-E2-Y302463, PEPPERL+FUCHS

Inductive sensor, 2 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 9 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 0.5 m
Degree of protection (IP) IP67
diameter 12 mm
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes