037715 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 037715
Order No.: 28G0111
EAN: 4050143113545
MPN:
037715
NJ2-12GM40-E2-V1-Y37715
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.1323 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
175.13 € *
Price list
Quantity
Price per unit*
1 pcs.
175.1323 €
2 pcs.
170.8483 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-12GM40-E2-V1-Y37715, PEPPERL+FUCHS
Inductive sensor, 2 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |