70169429 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 15 mA, 70169429
Order No.: 28G2822
EAN: 4050143565221
MPN:
70169429
NEN10-12GM50-E0-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.8072 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.81 € *
Price list
Quantity
Price per unit*
1 pcs.
124.8072 €
2 pcs.
121.6061 €
3 pcs.
118.5597 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEN10-12GM50-E0-5M, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 10 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |