231717 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 15 mA, 231717

Order No.: 28G0721
EAN: 4050143033423
MPN:
231717
NEN10-12GM50-E0
231717 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.5859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.59 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5859 €
2 pcs.
109.7061 €
3 pcs.
106.9572 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NEN10-12GM50-E0, PEPPERL+FUCHS

Inductive sensor, Increased operating distance, 10 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 10 mm
Assembly flush mounting, not flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes