231720 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 15 mA, 231720
Order No.: 28G0723
EAN: 4050143033447
MPN:
231720
NEN10-12GM50-E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.59 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5859 €
2 pcs.
109.7061 €
3 pcs.
106.9572 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEN10-12GM50-E3, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 10 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |