70168945 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 70168945
Order No.: 28G2821
EAN: 4050143565092
MPN:
70168945
NBB5-F33-E2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2543 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.25 € *
Price list
Quantity
Price per unit*
1 pcs.
108.2543 €
2 pcs.
105.4816 €
3 pcs.
102.8517 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-F33-E2-10M, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.34 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |