119772 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 119772
Order No.: 28G0274
EAN: 4050143011834
MPN:
119772
NBB5-F33-A2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.2428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
107.24 € *
Price list
Quantity
Price per unit*
1 pcs.
107.2428 €
2 pcs.
104.4820 €
3 pcs.
101.8759 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-F33-A2-5M, PEPPERL+FUCHS
Inductive sensor, Basic series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |