084619 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 084619
Order No.: 28G0148
EAN: 4050143005215
MPN:
084619
NBB5-F33-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.9402 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
89.94 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9402 €
2 pcs.
87.6316 €
3 pcs.
85.4420 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-F33-E0, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |