70163733 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 9 mA, 70163733
Order No.: 28G2818
EAN: 4050143603626
MPN:
70163733
NBN5-F7A-E2-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5448 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
66.54 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5448 €
2 pcs.
63.8911 €
3 pcs.
61.4278 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN5-F7A-E2-5M-PUR, PEPPERL+FUCHS
Inductive sensor, Extended operating voltage range, Operating distance 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.14 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |