70163731 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 9 mA, 70163731

Order No.: 28G2816
EAN: 4050143603602
MPN:
70163731
NBN5-F7A-E2
70163731 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.6571 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.66 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6571 €
3 pcs.
51.5151 €
5 pcs.
49.5278 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN5-F7A-E2, PEPPERL+FUCHS

Inductive sensor, Extended operating voltage range, Operating distance 5 mm.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 9 mA
Detecting distance 5 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 28 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes