70163729 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 9 mA, 70163729

Order No.: 28G2814
EAN: 4050143603589
MPN:
70163729
NBN5-F7A-E0-10M
70163729 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.9946 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
72.99 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9946 €
2 pcs.
70.0791 €
3 pcs.
67.3778 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN5-F7A-E0-10M, PEPPERL+FUCHS

Inductive sensor, Extended operating voltage range, Operating distance 5 mm.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 9 mA
Detecting distance 5 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 10 m
Degree of protection (IP) IP67
Length 28 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes