70163727 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 9 mA, 70163727
Order No.: 28G2812
EAN: 4050143603565
MPN:
70163727
NBN5-F7A-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.6571 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.66 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6571 €
3 pcs.
51.5151 €
5 pcs.
49.5278 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN5-F7A-E0, PEPPERL+FUCHS
Inductive sensor, Extended operating voltage range, Operating distance 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |