70147101 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 70147101
Order No.: 28G2806
EAN: 4050143564019
MPN:
70147101
NJ60-FP-E2-P2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
989.7587 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ60-FP-E2-P2-V1, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, 60 mm non-flush.
Features
- Operating distance adjustable via potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 60 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |