70147100 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 70147100
Order No.: 28G2805
EAN: 4050143564002
MPN:
70147100
NJ60-FP-E2-P2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
972.8845 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ60-FP-E2-P2, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, Surface mount.
Features
- Sensing range 60 mm
- Operating distance adjustable via potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 60 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |