237069 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 237069

Order No.: 28G0779
EAN: 4050143150786
MPN:
237069
NJ60-FP-A2-P1-Y237069
237069 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,483.1922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,483.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,483.1922 €

Inductive sensor, NJ60-FP-A2-P1-Y237069, PEPPERL+FUCHS

Inductive sensor, 60 mm non-flush, Detects stainless steel tubes in bottles.

Features

  • Steam restistant
  • 1. oscillator frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 60 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68
Length 80 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes