70133350 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133350
Order No.: 28G2779
EAN: 4050143457076
MPN:
70133350
NCN3-F25-N4-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.9237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.92 € *
Price list
Quantity
Price per unit*
1 pcs.
160.9237 €
2 pcs.
156.9967 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F25-N4-5M, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, ATEX & IECEX certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.75 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |