70133348 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133348
Order No.: 28G2777
EAN: 4050143457052
MPN:
70133348
NCN3-F25F-N4-Y47292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.8147 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
254.81 € *
Price list
Quantity
Price per unit*
1 pcs.
254.8147 €
2 pcs.
248.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN3-F25F-N4-Y47292, PEPPERL+FUCHS
Inductive sensor for installation in housing, Direct mounting on standard actuators.
Features
- ATEX & IECEX certifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |