70133347 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 70133347

Order No.: 28G2776
EAN: 4050143457045
MPN:
70133347
NCN3-F25F-N4-Y41364
70133347 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
219.7335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
219.73 € *
Price list
Quantity
Price per unit*
1 pcs.
219.7335 €
2 pcs.
214.3785 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN3-F25F-N4-Y41364, PEPPERL+FUCHS

Inductive sensor for installation in housing, Direct mounting on standard actuators.

Features

  • ATEX & IECEX certifications
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 2 Form B (N/C)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection MINI-COMBICON
Degree of protection (IP) IP67
Length 45 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes