70133344 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133344

Order No.: 28G2773
EAN: 4050143457014
MPN:
70133344
NJ1,5-8GM-N-Y18488
70133344 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.5467 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
91.55 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5467 €
2 pcs.
89.2024 €
3 pcs.
86.9652 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ1,5-8GM-N-Y18488, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, NAMUR output.

Features

  • Stainless steel housing
  • Usable up to SIL 2 acc. to IEC 61508
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PUR 0.14 mm², 5 m
Degree of protection (IP) IP67
diameter 8 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes