255897 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 255897
Order No.: 28G0897
EAN: 4050143042296
MPN:
255897
NJ1,5-8GM40-E2-0,14M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.0896 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
133.09 € *
Price list
Quantity
Price per unit*
1 pcs.
133.0896 €
2 pcs.
129.6743 €
3 pcs.
126.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-8GM40-E2-0,14M-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Fixed cable with quick disconnect plug.
Features
- LEDs integrated into the plug to indicate operating status and function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 0.14 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |