70133343 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133343

Order No.: 28G2772
EAN: 4050143457007
MPN:
70133343
NJ1,5-8GM-N-Y16566
70133343 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
264.0015 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
264.00 € *
Price list
Quantity
Price per unit*
1 pcs.
264.0015 €
2 pcs.
257.5517 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ1,5-8GM-N-Y16566, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, NAMUR output.

Features

  • Stainless steel housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
diameter 8 mm
Length 60 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes