70133273 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133273

Order No.: 28G2723
EAN: 4050143456499
MPN:
70133273
NJ8-18GK-N-10M
70133273 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.5466 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.55 € *
Price list
Quantity
Price per unit*
1 pcs.
121.5466 €
2 pcs.
118.4288 €
3 pcs.
115.4657 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ8-18GK-N-10M, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.75 mm², 10 m
Degree of protection (IP) IP66/IP68
diameter 18 mm
Length 39 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes