70133188 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133188
Order No.: 28G2651
EAN: 4050143455843
MPN:
70133188
NJ8-18GK-N-150-15M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
688.0699 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ8-18GK-N-150-15M, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Temperature range -40 - 150 °C.
Features
- NAMUR output
- 15 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, SIHF 0.34 mm², 15 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 18 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |