70133187 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133187

Order No.: 28G2650
EAN: 4050143455836
MPN:
70133187
NJ8-18GK-N-150-10M
70133187 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.2802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
311.28 € *
Price list
Quantity
Price per unit*
1 pcs.
311.2802 €
2 pcs.
303.9617 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ8-18GK-N-150-10M, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Temperature range -40 - 150 °C.

Features

  • NAMUR output
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, SIHF 0.34 mm², 10 m
Degree of protection (IP) IP65
diameter 18 mm
Length 47 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes