70133254 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133254

Order No.: 28G2705
EAN: 4050143456338
MPN:
70133254
NJ4-12GM-N-Y19785
70133254 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.8495 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
167.85 € *
Price list
Quantity
Price per unit*
1 pcs.
167.8495 €
2 pcs.
163.7678 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ4-12GM-N-Y19785, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP68
diameter 12 mm
Length 78 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes