282947 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 9 mA, 282947
Order No.: 28G0962
EAN: 4050143048267
MPN:
282947
NJ4-12GM40-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9858 € *
Available: 1 pcs.
Total Price:
94.99 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9858 €
2 pcs.
92.5463 €
3 pcs.
90.2377 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GM40-E2, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |