282952 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 9 mA, 282952
Order No.: 28G0967
EAN: 4050143157440
MPN:
282952
NJ4-12GM40-E3-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.7382 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
118.74 € *
Price list
Quantity
Price per unit*
1 pcs.
118.7382 €
2 pcs.
115.6918 €
3 pcs.
112.8001 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GM40-E3-5M, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 9 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |