70133252 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133252
Order No.: 28G2703
EAN: 4050143456314
MPN:
70133252
NJ4-12GM-N-5M-Y123257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.4197 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
230.42 € *
Price list
Quantity
Price per unit*
1 pcs.
230.4197 €
2 pcs.
224.8029 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GM-N-5M-Y123257, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |