70133253 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133253
Order No.: 28G2704
EAN: 4050143456321
MPN:
70133253
NJ4-12GM-N-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.2393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.24 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2393 €
2 pcs.
84.0259 €
3 pcs.
81.9196 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ4-12GM-N-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |