70133202 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133202
Order No.: 28G2663
EAN: 4050143457748
MPN:
70133202
NJ2-11-N-Y14235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.1326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.13 € *
Price list
Quantity
Price per unit*
1 pcs.
85.1326 €
2 pcs.
82.9430 €
3 pcs.
80.8724 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-11-N-Y14235, PEPPERL+FUCHS
Inductive sensor, 2 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 11 mm | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |