70133194 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133194

Order No.: 28G2657
EAN: 4050143455904
MPN:
70133194
NJ2-11-N-G-15M
70133194 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.1756 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
156.18 € *
Price list
Quantity
Price per unit*
1 pcs.
156.1756 €
2 pcs.
152.3676 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-11-N-G-15M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • Stainless steel housing
  • 15 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 15 m
Degree of protection (IP) IP68
diameter 14 mm
Length 30 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes