70133192 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133192

Order No.: 28G2655
EAN: 4050143455881
MPN:
70133192
NJ2-11-N
70133192 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.8546 € *
Available: 1 pcs.
Total Price:
65.85 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8546 €
2 pcs.
63.2247 €
3 pcs.
60.7852 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-11-N, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, NAMUR output.

Features

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP68
diameter 11 mm
Length 31 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes