70133200 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133200

Order No.: 28G2662
EAN: 4050143458189
MPN:
70133200
NJ2-11-N-G-Y132813
70133200 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
462.4578 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
462.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
462.4578 €

Inductive sensor, NJ2-11-N-G-Y132813, PEPPERL+FUCHS

Inductive sensor, 2 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 10 m
Degree of protection (IP) IP66/IP68
diameter 14 mm
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes