70133199 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133199
Order No.: 28G2661
EAN: 4050143455935
MPN:
70133199
NJ2-11-N-G-Y129365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
449.5344 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ2-11-N-G-Y129365, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 14 mm | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |