70133190 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133190
Order No.: 28G2653
EAN: 4050143455867
MPN:
70133190
NJ15-30GK-N-150-Y38977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.2889 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
438.29 € *
Price list
Quantity
Price per unit*
1 pcs.
438.2889 €
2 pcs.
427.9716 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-30GK-N-150-Y38977, PEPPERL+FUCHS
Inductive sensor, Temperature range -25 - 150 °C, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, FEP 0.35 mm², 10 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 30 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |