124723 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 20 mA, 124723
Order No.: 28G0300
EAN: 4050143012640
MPN:
124723
NJ15-30GK-E2-T-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.9287 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
207.93 € *
Price list
Quantity
Price per unit*
1 pcs.
207.9287 €
2 pcs.
202.8593 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-30GK-E2-T-5M, PEPPERL+FUCHS
Inductive sensor, Comfort series, 15 mm non-flush.
Features
- Temperature range -25 - 100 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.75 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 30 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |