70133189 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133189
Order No.: 28G2652
EAN: 4050143455850
MPN:
70133189
NJ15-30GK-N-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.0468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
359.05 € *
Price list
Quantity
Price per unit*
1 pcs.
359.0468 €
2 pcs.
350.6097 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-30GK-N-150, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush,Temperature range -25 - 150 °C.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, SIHF 0.34 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 30 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |