70133158 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133158

Order No.: 28G2629
EAN: 4050143455584
MPN:
70133158
NJ15-30GK-SN-5M
70133158 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.4822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
163.48 € *
Price list
Quantity
Price per unit*
1 pcs.
163.4822 €
2 pcs.
159.4838 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ15-30GK-SN-5M, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, Usable up to SIL 3 acc. to IEC 61508.

Features

  • Degree of protection IP68
  • ATEX-/IECEx-approvals for zone 0/1/20/21 (Ex i)
  • ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
  • 5 meter connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 15 mm
Assembly flush mounting, not flush
Connection cable, silicone 0.75 mm², 5 m
Degree of protection (IP) IP68
diameter 30 mm
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes