70133146 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133146
Order No.: 28G2622
EAN: 4050143455461
MPN:
70133146
NBN40-U4LK-N0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.8587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
144.86 € *
Price list
Quantity
Price per unit*
1 pcs.
144.8587 €
2 pcs.
141.1459 €
3 pcs.
137.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U4LK-N0-V1, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, NAMUR output.
Features
- Polarity reversal protected
- Sensor head bidirectional and rotatable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |