203110 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 203110

Order No.: 28G0557
EAN: 4050143023950
MPN:
203110
NBN40-U4-Z2-V1
203110 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.2907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.29 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2907 €
2 pcs.
132.8040 €
3 pcs.
129.4839 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-U4-Z2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.

Features

  • 2-wire DC
  • 2 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes