70133143 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133143
Order No.: 28G2619
EAN: 4050143455430
MPN:
70133143
NBN40-U4K-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.9393 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
121.94 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9393 €
2 pcs.
118.8215 €
3 pcs.
115.8584 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U4K-N0, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Sensor head bidirectional and rotatable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |