70133141 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133141

Order No.: 28G2617
EAN: 4050143455416
MPN:
70133141
NBN40-U1LK-N0-V1
70133141 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.4339 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
135.43 € *
Price list
Quantity
Price per unit*
1 pcs.
135.4339 €
2 pcs.
131.9472 €
3 pcs.
128.6628 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-U1LK-N0-V1, PEPPERL+FUCHS

Inductive sensor, 40 mm non-flush, NAMUR output.

Features

  • Polarity reversal protected
  • Sensor head bidirectional and rotatable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 128 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes