238886 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 238886
Order No.: 28G0793
EAN: 4050143036783
MPN:
238886
NBN40-U1-UU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.0036 € *
Available: 1 pcs.
Total Price:
229.00 € *
Price list
Quantity
Price per unit*
1 pcs.
229.0036 €
2 pcs.
223.4106 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U1-UU, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, NO/NC selectable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | connector | |
| Degree of protection (IP) | IP67 | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |