203094 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 203094
Order No.: 28G0546
EAN: 4050143023875
MPN:
203094
NBN40-U1-E2-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.0230 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
121.02 € *
Price list
Quantity
Price per unit*
1 pcs.
121.0230 €
2 pcs.
117.9290 €
3 pcs.
114.9778 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U1-E2-C, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.
Features
- 4 LEDs indicator for 360° visibility
- For use in direct- and alternating-field welding systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |