194780 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form B (N/C), 20 mA, 194780

Order No.: 28G0456
EAN: 4050143021215
MPN:
194780
NBN40-U1-E3
194780 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8136 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
108.81 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8136 €
2 pcs.
106.0290 €
3 pcs.
103.3753 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-U1-E3, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.

Features

  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 20 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes